Monolithic Power Systems MP2489DQ-LF-P

6V-60V 1A Buck LED Driver with Hysteretic Control DC and PWM Dimming Control
$ 1.109
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2489DQ-LF-P.

Monolithic Power Systems

Datasheet13 pages4 years ago

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+61.12%

CAD Models

Download Monolithic Power Systems MP2489DQ-LF-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Texas InstrumentsTL4242DRJR
LED Driver 3 Segment 22000uA Supply Current Automotive 8-Pin WSON EP T/R
Texas InstrumentsTPS61042DRBT
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON
Texas InstrumentsTPS61042DRBR
30-V, 500-mA switch boost converter in QFN-8 for white LED applications 8-SON -40 to 85
Diodes Inc.AP3039FNTR-G1
DC DC Cntrlr Single-OUT Boost Controller 5V to 27V 16-Pin QFN T/R

Descriptions

Descriptions of Monolithic Power Systems MP2489DQ-LF-P provided by its distributors.

6V-60V 1A Buck LED Driver with Hysteretic Control DC and PWM Dimming Control
60V PWM,Analog Step-Down (Buck) 1A 1 6V QFN
LED Lighting Drivers 6V-60V 1A Buck LED Driver
LED DRIVER, BUCK, 600KHZ, QFN-6;
IC LED DRIVER RGLTR PWM 1A 6QFN
LED DRIVER, BUCK, 600KHZ, QFN-6; Topology:Buck; LED Driver Type:-; Input Voltage Min:6V; Input Voltage Max:60V; Output Voltage Max:-; Output Current Max:1A; Switching Frequency Typ:600kHz; IC Mounting:Surface Mount; No. of Pins:6PinsRoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS