Monolithic Power Systems MP2403DN-LF

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
NRND

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2403DN-LF.

Monolithic Power Systems

Datasheet13 pages4 years ago

IHS

Augswan

Future Electronics

CAD Models

Download Monolithic Power Systems MP2403DN-LF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.98
Stock
88,431
319,703
Authorized Distributors
0
4
Case/Package
SOIC
SOIC
Number of Pins
-
8
Number of Outputs
1
1
Max Output Current
5.3 A
5.3 A
Switching Frequency
250 kHz
250 kHz
Min Input Voltage
4.6 V
4.6 V
Max Input Voltage
32 V
32 V
Min Output Voltage
800 mV
800 mV
Max Output Voltage
28 V
28 V
Efficiency
-
95 %
Synchronous Rectifier
Yes
Yes

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2007-09-21
Lifecycle StatusNRND (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusNRFND (Last Updated: 4 years ago)

Related Parts

Texas InstrumentsTPS54233QDRQ1
Buck No 300kHz Adjustable 1Ch 25V 800mV 28V 3.5V SOIC-8 SMD, Adhesive Mount 1.5mm H
NCP1587A Series 15 V 200 kHz Buck Surface Mount Switching Regulator - SOIC-8
Buck Yes 275kHz Transistor Driver 1 5V 800mV 13.2V 4.5V SOIC-8 SMD 5mm L × 1.5mm H
NCP1587 Series 4.5 to 13.2 V 275 kHz Buck Controller - SOIC-8
Analog DevicesMAX887HESA+T
MAX887 Series 11V 600 mA 350 kHz Buck SMT Switching Regulator - SOIC-8
Analog DevicesMAX763ACSA+
Switching Regulator, Current-mode, 2A, 200kHz Switching Freq-Max, CMOS, PDSO8

Descriptions

Descriptions of Monolithic Power Systems MP2403DN-LF provided by its distributors.

Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) Exposed Pad
Switching Regulator, Current-mode, 5.3A, 305kHz Switching Freq-Max, PDSO8
MP2403 Series 32 V 3 A 285 kHz Surface Mount Step-Down Converter - SOIC-8N
4.6V to 32V 250kHz 3A Sync Buck with External Comp and External SS
3A, 32V, 250KHZ INTEGRATED SYNCHRONOUS STEP-DOWN CONVERTER
Switching Voltage Regulators 3A, 32V, 340KHz Sync Step-Down Converter

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS