Monolithic Power Systems MP2384GG-P

Switching Voltage Regulators 4.5 to 24V, 4A, 105A Low IQ, Synchronous Buck Conve
$ 1.11
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2384GG-P.

Monolithic Power Systems

Datasheet26 pages4 years ago
Datasheet26 pages4 years ago

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-2.50%

CAD Models

Download Monolithic Power Systems MP2384GG-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2024-12-17
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2384GG-P provided by its distributors.

Switching Voltage Regulators 4.5 to 24V, 4A, 105A Low IQ, Synchronous Buck Conve
Buck Yes 700KHz Adjustable 1 13V 600mV 24V 4.5V QFN-11
Switching Regulator, 4A, 800kHz Switching Freq-Max
Dc/Dc Conv, Sync Buck, 700Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:24V; Max Output Current:4A; Ic Case/Package:Qfn Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2384GG-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS