Monolithic Power Systems MP2344GJ-Z

ROHS3Compliant SWITCHING REGULATOR Active DC to DC switching regulator
$ 1.157
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2344GJ-Z.

Monolithic Power Systems

Datasheet17 pages4 years ago
Datasheet17 pages4 years ago

IHS

ODG (Origin Data Global)

Inventory History

3 month trend:
-18.50%

CAD Models

Download Monolithic Power Systems MP2344GJ-Z symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2344GJ-Z provided by its distributors.

ROHS3Compliant SWITCHING REGULATOR Active DC to DC switching regulator
26V, 2A, 600KHZ, HIGH-EFFICIENCY / Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 2A SOT-23-6 Thin, TSOT-23-6
Switching Regulator, 2A, 700kHz Switching Freq-Max, PDSO6
Buck Yes 600KHz Adjustable 1 24.2V 3.3V 26V 7.5V TSOT-23-6
Dc/Dc Conv, Sync Buck, 600Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:7.5V; Input Voltage Max:26V; Max Output Current:2A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2344GJ-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS