
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1589-MP2328CGTL-ZCT-ND | 194 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | MP2328CGTL-Z | 50,000 | 1 | 13h | ||||||||
| Farnell | MP2328CGTL-Z | 0 | 5K | Custom Reel | 4h | |||||||
| Mouser | 946-MP2328CGTL-Z | 5,167 | 1 | Tape & Reel | ||||||||
| Win Source | WS-MP2328CGTL-Z | 4,790 | 50 | 19h |
Download Monolithic Power Systems MP2328CGTL-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Monolithic Power Systems MP2328CGTL-Z provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names: