Monolithic Power Systems MP2321GD-P

19V 2A 40µA IQ High-Efficiency Constant-On-Time Step-Down Converter in a QFN (2mmx3mm) Package
$ 1.574
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2321GD-P.

IHS

Datasheet24 pages5 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2321GD-P provided by its distributors.

19V 2A 40µA IQ High-Efficiency Constant-On-Time Step-Down Converter in a QFN (2mmx3mm) Package
Active Tape & Reel (TR) Switching Regulator IC
IC REG 19V 2A LOW IQ HI EFFICIEN
DC/DC CONV, SYNC BUCK, 125DEG C;
Dc/Dc Conv, Sync Buck, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4V; Input Voltage Max:19V; Max Output Current:2A; Ic Case/Package:Qfn; No. Of Pins:14Pins Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2321GD-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS