Monolithic Power Systems MP2315SGJ-P

Buck Yes 500KHz Adjustable 1 22.8V 800mV 24V 4.5V TSOT-23-8
$ 1.194
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2315SGJ-P.

Monolithic Power Systems

Datasheet16 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-0.92%

CAD Models

Download Monolithic Power Systems MP2315SGJ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
Footprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2315SGJ-P provided by its distributors.

Buck Yes 500KHz Adjustable 1 22.8V 800mV 24V 4.5V TSOT-23-8
ROHS3Compliant Adjustable Positive Surface Mount Switching Regulator IC -40C~125C TJ 500kHz 3A 24V
3A 24V 500kHz High-Efficiency Synchronous Step-Down Converter
DC/DC CONV, SYNC BUCK, 500KHZ, 125DEG C;
直流/直流转换器, 同步降压, 500KHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 500Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:24V; Max Output Current:3A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2315SGJ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS