Monolithic Power Systems MP2235SGJ-P

Buck Yes 800KHz Adjustable 1 14.4V 800mV 16V 4.5V TSOT-23-8
$ 1.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2235SGJ-P.

Monolithic Power Systems

Datasheet19 pages3 years ago

IHS

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-18.25%

CAD Models

Download Monolithic Power Systems MP2235SGJ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-10-08
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2235SGJ-P provided by its distributors.

Buck Yes 800KHz Adjustable 1 14.4V 800mV 16V 4.5V TSOT-23-8
3A 16V 800kHz Synchronous Step-Down Converter with Ext.SS
Conv DC-DC Single Step Down 4.5V to 16V 8-Pin TSOT-23 T/R
High-Efficiency, 3 A, 16 V, 800 kHz Synchronous Step-Down Converter
DC/DC CONV, SYNC BUCK, 800KHZ, 125DEG C;
直流/直流转换器, 同步降压, 800KHZ, 125度 C;
Dc/Dc Conv, Sync Buck, 800Khz, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:4.5V; Input Voltage Max:16V; Max Output Current:3A; Ic Case/Package:Tsot-23 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2235SGJ-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS