
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1589-MP2182GTL-ZCT-ND | 10,599 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | MP2182GTL-Z | 50,000 | 1 | 4h | ||||||||
| Future Electronics | MP2182GTL-Z | 0 | 5K | Tape & Reel | ||||||||
| Win Source | WS-MP2182GTL-Z | 200,000 | 60 | 10h | ||||||||
| Worldway Electronics | MP2182GTL-Z | 8,513 | 7 | Tape & Reel | 9h |
Download datasheets and manufacturer documentation for Monolithic Power Systems MP2182GTL-Z.
Download Monolithic Power Systems MP2182GTL-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download |
Descriptions of Monolithic Power Systems MP2182GTL-Z provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:
Download datasheets and manufacturer documentation for Monolithic Power Systems MP2182GTL-Z.