Monolithic Power Systems MP2182GTL-P

Switching Regulator, 2A, 1200kHz Switching Freq-Max, PDSO8
$ 0.72
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2182GTL-P.

Monolithic Power Systems

Datasheet18 pages4 years ago

Future Electronics

Inventory History

3 month trend:
+24.44%

CAD Models

Download Monolithic Power Systems MP2182GTL-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2182GTL-P provided by its distributors.

Switching Regulator, 2A, 1200kHz Switching Freq-Max, PDSO8
2A Synchronous Step-Down Converter with SS & PG
Buck Yes 1.2MHz Adjustable 1 5.5V 600mV 5.5V 2.5V SOT-583
DC/DC CONV, SYNC BUCK, 2A, 125DEG C;
43034004,直流/直流 转换器, 同步降压, 2A, 125度 C;
2A SYNCHRONOUS STEP-DOWN CONVERT
Dc/Dc Conv, Sync Buck, 2A, 125Deg C; Output Type:Adjustable; No. Of Outputs:1Outputs; Topology:Synchronous Buck (Step Down); Input Voltage Min:2.5V; Input Voltage Max:5.5V; Max Output Current:2A; Ic Case/Package:Sot-583 Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2182GTL-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS