
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Monolithic Power Systems | MP2018GZD-5-Z | 50,000 | 1 | 8h | ||||||||
| Newark | MP2018GZD-5-Z | 2,327 | 1 | Cut Tape | ||||||||
| element14 APAC | MP2018GZD-5-Z | 2,327 | 1 | Cut Tape | 3h | |||||||
| Farnell | MP2018GZD-5-Z | 2,327 | 1 | Cut Tape | 14h | |||||||
| Mouser | 946-MP2018GZD-5-Z | 1,797 | 1 | Tape & Reel |
Download datasheets and manufacturer documentation for Monolithic Power Systems MP2018GZD-5-Z.
Download Monolithic Power Systems MP2018GZD-5-Z symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download | ||
SymbolFootprint | Download |
Descriptions of Monolithic Power Systems MP2018GZD-5-Z provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:
Download datasheets and manufacturer documentation for Monolithic Power Systems MP2018GZD-5-Z.