Monolithic Power Systems MP2018GZD-33-Z

Active Positive Fixed Power Good voltage regulator linear -40C~125C TA 500mA 16V
$ 0.857
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2018GZD-33-Z.

Monolithic Power Systems

Datasheet13 pages3 years ago

IHS

Inventory History

3 month trend:
Restocked

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-02-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP2018GZD-33-Z provided by its distributors.

Active Positive Fixed Power Good voltage regulator linear -40C~125C TA 500mA 16V
57dB~51dB(100Hz~100kHz) 17¦ÌA Fixed 500mA 1 3.3V 16V 1.3V@ 500mA TO-252-5
16V 500mA Low Quiescent Current Linear Regulator
Fixed Positive LDO Regulator, 3.3V, 1.3V Dropout, PSSO5
稳压器, LDO, 固定, 3.3V, 0.5A, -40 至 125度 C;
LDO, FIXED, 3.3V, 0.5A, -40 TO 125DEG C;
IC REG LINEAR 3.3V 500MA TO252-5
Ldo, Fixed, 3.3V, 0.5A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:3V; Input Voltage Max:16V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2018GZD-33-Z

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2018GZD33Z