Monolithic Power Systems MP2013AGQ-33-P

40V 150mA Low Quiescent Current Linear Regulator
$ 0.922
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP2013AGQ-33-P.

Monolithic Power Systems

Datasheet19 pages4 years ago

IHS

SHENGYU ELECTRONICS

CAD Models

Download Monolithic Power Systems MP2013AGQ-33-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2020-12-30
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesADP1706ACPZ-1.3-R7
LDO Regulator Pos 1.3V 1A 8-Pin LFCSP EP T/R
Analog DevicesADP1707ACPZ-1.8-R7
IC REG LINEAR 1.8V 1A 8LFCSP / Linear Voltage Regulator IC Positive Fixed 1 Output 1A 8-LFCSP (3x3)
Analog DevicesADP1707ACPZ-1.05R7
Obsolete Contains Lead Positive CMOS Linear Voltage Regulator IC -40C~125C TJ 1A 3mm 6V
Texas InstrumentsTLV1117CDRJR
800-mA, 15-V, linear voltage regulator 8-SON 0 to 125
Texas InstrumentsTLV1117-18IDRJR
75dB(120Hz) 5mA Fixed 800mA 1 1.8V 3.2V 1.8V 15V 1.3V@ 800mA 0.4% 0.2% SON 4mm*4mm*670¦Ìm
Texas InstrumentsTLV1117IDRJR
LDO Regulator Pos 1.25V to 13.7V 0.8A 8-Pin WSON EP T/R

Descriptions

Descriptions of Monolithic Power Systems MP2013AGQ-33-P provided by its distributors.

40V 150mA Low Quiescent Current Linear Regulator
IC REG LINEAR 3.3V 150MA 8-QFN
LDO, FIXED, 3.3V, 0.15A, -40 TO 125DEG C;
稳压器, LDO, 固定, 3.3V, 0.15A, -40 至 125度 C;
Ldo, Fixed, 3.3V, 0.15A, -40 To 125Deg C; Output Type:Fixed; Input Voltage Min:2.5V; Input Voltage Max:40V; No. Of Outputs:1Outputs; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:Positive Output Rohs Compliant: Yes |Monolithic Power Systems (Mps) MP2013AGQ-33-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MP2013AGQ33P