Monolithic Power Systems MP172AGJ-P

700V Non-Isolated Offline Regulator Up to 120mA Output Current with Improved EMI Performance
$ 0.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP172AGJ-P.

Monolithic Power Systems

Datasheet22 pages3 years ago

Inventory History

3 month trend:
-4.75%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MP172AGJ-P provided by its distributors.

700V Non-Isolated Offline Regulator Up to 120mA Output Current with Improved EMI Performance
5.5V~5.7V Boost,Buck,Buck-Boost,Flyback 3W No , 700V TSOT-23-5
IC OFFLIN CONV MULT TOP TSOT23-5
AC/DC CONVERTER, 3W, -40 TO 125DEG C;
700V, NON-ISOLATED, OFFLINE REGU
AC/DC CONVERTER, 3W, -40 TO 125DEG C; Input Voltage Min:85VAC; Input Voltage Max:265VAC; IC Case / Package:TSOT-23; No. of Pins:5Pins; Power Rating Max:3W; Topology:Boost, Buck, Buck-Boost, Flyback; Isolation:Non Isolated RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS