Monolithic Power Systems MP1531DM-LF

Switching Regulator, Current-mode, 0.65A, 300kHz Switching Freq-Max, PDSO16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1531DM-LF.

Monolithic Power Systems

Datasheet15 pages4 years ago

IHS

Future Electronics

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 1.82
Stock
25,026
137,644
Authorized Distributors
0
2
Case/Package
TSSOP
TSSOP
Number of Pins
16
16
Max Output Current
650 mA
650 mA
Min Input Voltage
2.7 V
2.7 V
Max Input Voltage
5.5 V
5.5 V
Min Output Voltage
-
-
Max Output Voltage
-
-
Number of Outputs
3
3

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2006-05-22
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX1748EUE+T
NO Boost type 3 Boost 2.7V~13V 2.7V~5.5V 1MHz TSSOP-16 DC-DC Converters ROHS
Analog DevicesMAX1748EUE+
S08 S08 Microcontroller IC 8-Bit 40MHz 16KB (16K x 8) FLASH 48-LQFP (7x7)
Analog DevicesMAX1779EUE+
Switching Regulator, Current-mode, 0.7A, 305kHz Switching Freq-Max, BICMOS, PDSO16
NCP5623DTBR2G, LED DISPLAY DRIVER 3-SEGMENTS, 2.7 - 5.5 V, 14-PIN TSSOP
CAT4106 Series 175 mA 5.5 V 1.3 MHz SMT 4-Channel DC-DC LED Driver - TSSOP-16
STMicroelectronicsSTP08DP05XTTR
Low-voltage 8-bit constant current LED sink with full outputs error detection

Descriptions

Descriptions of Monolithic Power Systems MP1531DM-LF provided by its distributors.

Switching Regulator, Current-mode, 0.65A, 300kHz Switching Freq-Max, PDSO16
Charge Pump STPUP 2.7V to 22V 500mA 16-Pin TSSOP
Low Power Triple Outputs Boost Plus Charge Pumps for TFT Bias
IC REG CONV TFT LCD 3OUT 16TSSOP
Low Pwr Triple Output Step-Up for TFT Bias

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • MPS
  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS (Monolithic Power Systems)
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS Industries
  • MPS INDUSTRIES INC
  • Monolithic Power System
  • MONOLITHIC POWER SYS
  • MONOLTHIC PO
  • MPS (MONOLITHIC)
  • Monolith Semiconductor Inc
  • MONOLITHIC PWR
  • Monolithic Power Systems Inc - MPS
  • MONOLI
  • MPSI
  • MPS SCHAFFHAUSEN INTERNATIONAL GMBH
  • MPS/DATEL
  • MPS(RoHS)
  • MPSIND
  • Monolithic Memories Inc
  • MPS/PBF
  • MONOLITHIPC POWER SYSTEMS
  • Monolithic PS