Monolithic Power Systems MP1519DQ-LF-P

LED Lighting Drivers 4 LED, 2.5 - 5.5Vin Charge pump driver
$ 1.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MP1519DQ-LF-P.

Monolithic Power Systems

Datasheet8 pages3 years ago

IHS

Augswan

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2019-04-05
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Related Parts

Analog DevicesMAX16813ATP+
Tray MAX16813 SEPIC Step-Up (Boost) PWM led driver 150mA 40V 200kHz~2MHz -40C~125C TA
Lead Free RoHS Compliant NO LEAD QUAD IC LED Driver -40C~85C TA 200kHz 320mW 5.5V
Texas InstrumentsLP5521YQX/NOPB
3 channel RGB/White LED driver with internal program memory and integrated charge pump 24-WQFN -30 to 85
Diodes Inc.AP3615FNTR-G1
AP3615 Series 20 mA 5.5 V 1 MHz Five Output Surface Mount LED Driver - QFN-16
MicrochipHV9985K6-G
3-CHANNEL, Closed Loop, Switch Mode Led Driver IC, 40 VQFN 6X6X1.0MM Tray

Descriptions

Descriptions of Monolithic Power Systems MP1519DQ-LF-P provided by its distributors.

LED Lighting Drivers 4 LED, 2.5 - 5.5Vin Charge pump driver
IC LED DRVR RGLTR ANALOG 16QFN

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS