Monolithic Power Systems MCS1801GS-25-P

5V Linear Hall-Effect Current Sensor with ±3% Accuracy Over Temperature
$ 1.98
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MCS1801GS-25-P.

Monolithic Power Systems

Datasheet17 pages3 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Monolithic Power Systems MCS1801GS-25-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MCS1801GS-25-P provided by its distributors.

5V Linear Hall-Effect Current Sensor with ±3% Accuracy Over Temperature
CURRENT SENSOR, 25A, -40 TO 125DEG C;
80 5¦Ìs 4.5V 10.5mA 5.5V ¡À0.5% ¡À25A ¡À3% SOIC-8
Current Sensor, 100Khz, Soic-8, 5.5V; Current Sense Direction:Bidirectional; Accuracy:± 3%; Sensor Case/Package:Soic; No. Of Pins:8Pins; Supply Voltage Min:4.5V; Supply Voltage Max:5.5V; Isolation Voltage:1Kvrms; Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) MCS1801GS-25-P

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCS1801GS25P