Monolithic Power Systems MA782GGU-P

MA782 Series Low-Power Angle Sensor with Integrated wake-up Angle Detection - QFN-14
$ 2.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MA782GGU-P.

Monolithic Power Systems

Datasheet32 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-98.74%

CAD Models

Download Monolithic Power Systems MA782GGU-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MA782GGU-P provided by its distributors.

MA782 Series Low-Power Angle Sensor with Integrated wake-up Angle Detection - QFN-14
Hall Effect 3V 3.6V External Magnet,Not Included
HALL EFFECT SENSOR, ANGULAR, QFN-14;
ULTRA-SMALL, LOW-POWER ANGLE SEN
ANGLE SENSOR, QFN-14, ULTRA-SMALL, SMD; Sensor Case / Package:QFN; No. of Pins:14Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:-RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS