Monolithic Power Systems MA732GQ-P

14-Bit Digital Contactless Angle Sensor with ABZ Incremental & PWM Outputs
$ 3.266
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MA732GQ-P.

Monolithic Power Systems

Datasheet28 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMainland China
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MA732GQ-P provided by its distributors.

14-Bit Digital Contactless Angle Sensor with ABZ Incremental & PWM Outputs
14-BIT, DIGITAL, CONTACTLESS ANG / Hall Effect Sensor Angle External Magnet, Not Included SMD (SMT) Tab
HALL EFFECT SENSOR, -40 TO 125DEG C;
14-BIT, DIGITAL, CONTACTLESS ANG
HALL EFFECT SENSOR, ANGULAR, QFN-16; Sensor Case / Package:QFN; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:-; Qualification:- RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS