Monolithic Power Systems MA730GQ-P

Hall Effect Programmable PWM 3.6V External Magnet, Not Included VFQFN-16(EP) 3mm*3mm
$ 2.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems MA730GQ-P.

Monolithic Power Systems

Datasheet27 pages4 years ago

Future Electronics

Inventory History

3 month trend:
-1.53%

CAD Models

Download Monolithic Power Systems MA730GQ-P symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Introduction Date2025-04-02
Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems MA730GQ-P provided by its distributors.

Hall Effect Programmable PWM 3.6V External Magnet,Not Included VFQFN-16(EP) 3mm*3mm
14-Bit Digital Contactless Angle Sensor with ABZ Incremental & PWM Outputs
MA730 Series 3.3 V 12 mA 14-Bit Digital Contactless Angle Sensor - QFN-16
Tape & Reel (TR) SMD (SMT) Tab PWM Hall Effect Hall Effect Sensor 3.3V -40C~125C
Linear Position Sensor 3.6V Digital Output 16-Pin QFN EP
CONTACTLESS ANGLE SENSOR, -40 TO 125DEGC;
CONTACTLESS ANGLE SENSOR, -40 TO 125DEGC; Sensor Type:Angle Sensor; Sensor Case / Package:QFN-EP; No. of Pins:16Pins; Supply Voltage Min:3V; Supply Voltage Max:3.6V; Operating Temperature Min:-40°C; Operating Temperature Max:125°C RoHS Compliant: Yes

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS