
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | 1589-HR1002AGSE-PCT-ND | 135 | 1 | Cut Tape | ||||||||
| Newark | HR1002AGSE-P | 169 | 1 | Cut Tape | ||||||||
| Monolithic Power Systems | HR1002AGSE-P | 100 | 1 | 16h | ||||||||
| element14 APAC | HR1002AGSE-P | 169 | 1 | Cut Tape | 11h | |||||||
| Farnell | HR1002AGSE-P | 169 | 1 | Cut Tape | 22h |
Download datasheets and manufacturer documentation for Monolithic Power Systems HR1002AGSE-P.
Download Monolithic Power Systems HR1002AGSE-P symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | Download |
Descriptions of Monolithic Power Systems HR1002AGSE-P provided by its distributors.
Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:
Download datasheets and manufacturer documentation for Monolithic Power Systems HR1002AGSE-P.