Monolithic Power Systems EVQ3367-R-01A

6-Channel Maximum 150mA/Ch Boost WLED Driver with 15000: 1 Dimming Ratio and I2C Evaluation Board
$ 101.68
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems EVQ3367-R-01A.

Monolithic Power Systems

Datasheet7 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems EVQ3367-R-01A provided by its distributors.

6-Channel Maximum 150mA/Ch Boost WLED Driver with 15000:1 Dimming Ratio and I2C Evaluation Board
Evaluation Board for MPQ3367-AEC1
EVALUATION BOARD, BOOST LED DRIVER;
Eval Board, Analogue, Pwm, 0.05A, 50V; Device Topology:Boost; No. Of Outputs:6Outputs; Output Current:50Ma; Output Voltage:50V; Input Voltage Min:3.5V; Input Voltage Max:36V; Core Chip:Mpq3367Gre; Dimming Control Type:Analogue, Pwm Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVQ3367-R-01A

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS

Part Number Aliases

This part may be known by these alternate part numbers:

  • EVQ3367R01A