Monolithic Power Systems EVKT-MP8860

This kit includes EV8860-Q-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and online resources
$ 96.73
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Monolithic Power Systems EVKT-MP8860.

Monolithic Power Systems

Datasheet12 pages4 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Descriptions

Descriptions of Monolithic Power Systems EVKT-MP8860 provided by its distributors.

This kit includes EV8860-Q-00A Evaluation Board, one EVKT-USBI2C-02-BAG, and online resources
Evaulation Kit for the MP8860 a synchronous 4-switch integrated buckboost converter capable of regulating the output voltage from a wide 2.8V to 22V input voltage range with high efficiency.
Eval Kit, Sync Buck-Boost Converter; Silicon Manufacturer:Monolithic Power Systems; Silicon Core Number:Mp8860Gq-0000; Kit Application Type:Power Management; Application Sub Type:Synchronous Buck-Boost Converter; Product Range:- Rohs Compliant: Yes |Monolithic Power Systems (Mps) EVKT-MP8860

Manufacturer Aliases

Monolithic Power Systems has several brands around the world that distributors may use as alternate names. Monolithic Power Systems may also be known as the following names:

  • Monolithic Power Systems Inc
  • MONOLITHIC
  • Monolithic Power Systems (MPS)
  • MPS
  • MONOLITHIC POWER
  • MICRO POWER SYSTEMS
  • MPS (Monolithic Power Systems)
  • Monolithic Power System
  • MONOLTHIC PO
  • Monolith Semiconductor Inc
  • MONOLITHIC POWER SYS
  • MPS INDUSTRIES INC
  • MPS - MONO
  • MONOLI
  • Monolithic Memories Inc
  • MONOLITHIPC POWER SYSTEMS
  • MPS (MONOLITHIC)
  • MONOLYTHIC POWER SYSTEMS
  • MONOLITHIC PWR
  • Monolitic Power Systems
  • MPS(MONOLI
  • MONOLITHICS POWER SYSTEMS
  • MONOLITHIC POWER SYTEMS
  • Monolithic PS