Molex 98267-0255

Wire And Cable, 10 Conductor(s), 60V, Flat Cable
$ 1.254
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 98267-0255.

IHS

Datasheet1 page14 years ago

Molex

JRH Electronics

Master Electronics

Farnell

Inventory History

3 month trend:
+2.73%

Supply Chain

Country of OriginHU
Introduction Date2014-01-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 98267-0255 provided by its distributors.

Wire And Cable, 10 Conductor(s), 60V, Flat Cable
FFC Jumper Cable 10Conductors 0.152m Copper 60VAC 1.2A Bag
Molex 98267-0255 FFC / FPC Jumper Cables Premo-Flex 1.00 Lgt 152 Typea 10P
Cable Assembly 0.152m 1mm 10 POS Premo Flex FFC Jumper to Premo Flex FFc Jumper Premo-Flex FFC Jumper Bag
Molex 982670255 Premo-flex FFC 1.00mm Pitch 152mm Length 10 Circuits
10 WAY FLAT RIBBON CABLE, SERIES PREMO-FLEX FFC JUMPER
1.00mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 10 Circuits
CABLE ASSY, FFC/FPC, 10POS, 1MM, WHITE;
Cable Assembly, 28 Conductor(s)
Cross Referenced to MOLEX - Part MOL98267-0255
Premo-Flex 1.00 Jmpr Lgt 152 Typea 10Ckt
电缆组件, 10芯, 152MM, 白色;
Cable Assy, 10Core, 152Mm, Wht; No. Of Cores:10Core; Pitch Spacing:1Mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:6"; Cable Length - Metric:152Mm; Jacket Colour:White; Product Range:Premo-Flex 98267 Series; Rohs Compliant: Yes |Molex 98267-0255
Current Rating Max. A = 1.2 / Contact Material = Copper / Jacket Colour = White / Cores = 10 / Voltage Rating V = 60 / Length mm = 150 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Pitch Spacing mm = 1 / Plating Material = Tin / Series = 98267 / Series = Premo-Flex

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0982670255
  • 982670255