Current Rating Max. A = 1.2 / Contact Material = Copper / Jacket Colour = White / Cores = 8 / Voltage Rating V = 60 / Length mm = 150 / Operating Temperature Max. °C = 105 / Operating Temperature Min. °C = -40 / Pitch Spacing mm = 1 / Plating Material = Tin / Series = 98267 / Series = Premo-Flex