Molex 98266-0215

Wire And Cable, 20 Conductor(s), 32AWG, 60V, Flat Cable
$ 2.46
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 98266-0215.

IHS

Datasheet2 pages3 years ago

Molex

JRH Electronics

element14 APAC

Newark

Inventory History

3 month trend:
-16.88%

Supply Chain

Country of OriginMY
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 98266-0215 provided by its distributors.

Wire And Cable, 20 Conductor(s), 32AWG, 60V, Flat Cable
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 20 Circuits
FFC Jumper Cable 20Conductors 0.152m Copper 60VAC 0.5A Bag
20 WAY FLAT RIBBON CABLE, SERIES PREMO-FLEX FFC JUMPER
Cable Assembly 0.152m 0.5mm 20 to 20 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex FFC Jumper Bag
FFC / FPC Jumper Cables 0.5MM 152MM JUMPER 20CKT TYPE-A HI-TEMP
20 way FFC cable assembly,0.5A 50V 0.5mm
CABLE ASSY, FFC/FPC, 20POS, 0.5MM, WHITE;
FFC / FPC Jumper Cables .5MM 20P .152M TYPE A SN
Premo-Flex 0.50 Jmpr Lgt 152 TypeA 20Ckt
.50 MM FFC JUMPER TYPE A 20CIR
FFC / FPC CABLE, 20 CORE, 152MM; No. of Cores:20Core; Pitch Spacing:0.5mm; Contact Orientation:Same Sided Contacts; Cable Length - Imperial:6"; Cable Length - Metric:152mm; Jacket Colour:White; Product Range:Premo-Flex 9

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0982660215
  • 982660215