Molex 98266-0083

0.50 Mm Center Ffc Jumper Cable (high Temperature) Chart Interconnection Device
$ 2.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 98266-0083.

IHS

Datasheet2 pages3 years ago

Molex

JRH Electronics

Master Electronics

Newark

Inventory History

3 month trend:
-3.02%

Supply Chain

Country of OriginMY
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2010-06-03
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

PanduitFCM1-A-C14
Panduit FCM1-A-C14 Latching Flat Cable Mount, Adhesive, Nylon 6.6, 1"x1.21", Gray, 100Pc
PanduitFCC-A-C8
Fastener, Low Profile, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm
PanduitFCC-A-D8
Fastener, Adhesive Backed Flat Cable Clamp, PVC (Polyvinylchloride), Grey, 25.4 mm, 27.7 mm
Cable Assembly Flat Ribbon 0.15m 28AWG 6 POS Picoflex IDT to 6 POS Picoflex IDT F-F IDT-IDT Bag
Cable Assembly 0.15m 28AWG 1.27mm 10 to 10 POS Picoflex to Picoflex F-F Picoflex® Bag
Cable Assembly Flat Ribbon 0.1m 28AWG 8 POS Picoflex IDT to 8 POS Picoflex IDT F-F IDT-IDT Bag

Descriptions

Descriptions of Molex 98266-0083 provided by its distributors.

0.50 MM CENTER FFC JUMPER CABLE (HIGH TEMPERATURE) CHART Interconnection Device
0.50mm Pitch Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152.00mm Cable Length, Tin (Sn) Plating, 8 Circuits
Wire And Cable, 8 Conductor(s), 60V, Flat Cable
FFC Jumper Cable 8Conductors 0.152m Copper 60VAC 0.5A Bag
FFC / FPC Jumper Cables Premo-Flex 0.50 Jmpr Lgt 152 TypeA 8Ckt
Cable Assembly 0.15m 0.5mm 8 to 8 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper PIN-PIN Premo-Flex FFC Jumper Bag
CABLE ASSY, FFC/FPC, 8POS, 0.5MM, WHITE;
8 WAY FFC CABLE ASSEMBLY,0.5A 50V 0.5MM
电缆组件, 8芯, 152MM, 白色;
Cable, Ribbon, Ffc Jumper, 8 Conductor, 60V, 5.98"; Conector, Tipo A:Ffc Tipo A; Conector, Tipo B:Ffc Tipo A; Longitud Del Cable - Imperial:6"; Longitud Del Cable - Métrica:152Mm; Jacket Color:Gris; Núm. De Conductores:8 |Molex 98266-0083

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0982660083
  • 982660083