Molex 95123-2881

RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95123-2881.

Molex

Technical Drawing1 page19 years ago

Electro Sonic

Farnell

DigiKey

element14 APAC

Supply Chain

Country of OriginSK
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 95123-2881 provided by its distributors.

RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
Modular Jack, Vertical, Shielded, 8/8, PCB Thickness 1.57mm
JACK, TOP ENTRY SHIELDED 8/8JACK, TOP ENTRY SHIELDED 8/8; APPROVAL CATEGORY:UL94V-0; COLOUR:BLACK; CONTACTS, NO. OF:8; CURRENT RATING:1.5A; DEPTH, EXTERNAL:16.5MM; DIELECTRIC STRENGTH, VAC:1000V; FLAMMABILITY RATING:UL94V-0; LENGTH / RoHS Compliant: Yes
JACK, TOP ENTRY, SHIELDED, 8/8; Series:95123; Gender:Jack; No. of Contacts:8; LAN Type:Cat3; SVHC:No SVHC; Approval Category:UL94V-0; Colour:Black; Connector Type:RJ11; Contact Material:Phosphor Bronze; Contact Plating:Gold; Contact Resistance:20mohm; Current Rating:1.5A; External Depth:16.5mm; External Length / Height:17.3mm; External Width:16.6mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Polyester GF; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; No. of Ports:1; No. of Ways:8; Plating:Gold; Voltage Rating AC:125V; Dielectric Strength, VAC:1000V; Mounting Orientation:90°

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0951232881
  • 95123-2881.
  • 95123/2881
  • 951232881