Descriptions of Molex 95052-2887 provided by its distributors.
RJ Connector, 8 Contact(s), Female, Straight, Solder Terminal, Locking, Jack
SOCKET, PCB, VERTICAL, RJ45, SCREENED; Modular Connector Type:RJ45 Jack; Port Configuration:1 x 1 Port; No. of Positions / Loaded Contacts (per Port):8P8C; LAN Category:Cat3; IP Rating:-; Connector Mounting:Through Hole
SOCKET, PCB, VERTICAL, RJ45, SCREENED; Connector type:RJ11; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; LAN Category:Cat3; Gender:Jack; Ways, No. of:8; Ports, No. of:1; Colour:1000V; Contacts, No. of:8; Current RoHS Compliant: Yes
SOCKET, PCB, VERTICAL, RJ45, SCREENED; Connector type:RJ11; Material, contact:Copper Alloy; Plating, contact:Gold over Nickel; LAN Category:Cat3; Gender:Jack; Ways, No. of:8; Ports, No. of:1; Colour:1000V; Contacts, No. of:8; Current rating:1.5A; Depth, external:16.4mm; Flammability rating:UL94V-0; Length / Height, external:16.2mm; Material:Polyester; Mating cycles, No. of:500; Resistance, contact:20mR; Resistance, insulation:500MR; Temp, op. max:80°C; Temp, op. min:-40°C; Voltage rating, AC:125V; Voltage, withstand:1000V; Width, external:15.24mm; Centres, fixing:11.43mm; Diameter, fixing hole:3.18mm; Dielectric strength, VAC:1000V ac; Material, case:Polyester; Mounting type:Through Hole