Molex 95001-2661

Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 95001-2661.

IHS

Datasheet3 pages12 years ago

Molex

Master Electronics

Farnell

DigiKey

CAD Models

Download Molex 95001-2661 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginSK
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date1994-12-01
Lifecycle StatusObsolete (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 5 years ago)

Related Parts

TE Connectivity5520249-2
Modular Connector, RJ22 Jack, 1 x 1 (Port), 4P4P, Cat3, Through Hole Mount
MOD CONN, R/A JACK, 6P6C, TH; Available until stocks are exhausted Alternative available
Conn Modular Jack Receptacle 4 POS 1.27mm Solder RA Through Hole 4 Terminal Single Port Tray
Conn Modular Jack Receptacle 6 POS 1.02mm Solder RA Through Hole 6 Terminal Single Port
TE Connectivity215875-1
CONN MOD JACK 4P4C R/A UNSHLD / Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded Cat3
TE Connectivity215876-2
Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded Cat3

Descriptions

Descriptions of Molex 95001-2661 provided by its distributors.

Conn RJ-11 F 6 POS 2.54mm Solder RA Thru-Hole 6 Terminal 1 Port Tray Cat 3
Telecom and Datacom Connector, 6 Contact(s), Female, Right Angle, Surface Mount Terminal, Locking, Jack
Phone Connector,PCB Mnt,6 Contacts,PIN,PC TAIL Terminal,LOCKING
Modular Jack, Right-Angle, Low Profile, 6/6
Telecom & Ethernet Connectors RA 6/6 RJ11 low profile
JACK STANDARD AND SMT VERSION STABDARD OPEN TRAY VERS
RA LOW PROF.JACK 6/6 950012661 <AZ
R/A LOW PROFILE JACK PINS-6 BLACK
SOCKET, PCB, MODULAR, 6WAY; Connector Type:RJ11; Contact Material:Phosphor Bronze; Contact Plating:Gold; LAN Category:Cat3; Gender:Jack; Ways, No. of:6; No. of Ports:1; Approval Bodies:UL, CSA; Colour:Black; Contact Resistance:20mohm; Current Rating:1.5A; External Depth:18.1mm; External Length / Height:11.5mm; Flammability Rating:UL94V-0; Insulation Resistance:500Mohm; Material:Polyester; Max Operating Temperature:80°C; Min Temperature Operating:-40°C; No. of Contacts:6; No. of Mating Cycles:500; Plating:Gold on nickel; Width, External:13.21mm; Dielectric Strength, VAC:1000V; Fixing Centres:10.16mm; Fixing Hole Diameter:3.25mm; Panel Thickness:1.6mm; Termination Method:Panel Socket; Voltage Rating, DC:125V

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 095001-2661
  • 0950012661
  • 950-01-2661
  • 95001/2661
  • 950012661