Molex 93826-3006

Modular Connectors / Ethernet Connectors Mxmag Dual Port 8 Core Gig W/ Led
$ 16.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93826-3006.

Molex

Datasheet2 pages5 years ago

JRH Electronics

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+0.88%

CAD Models

Download Molex 93826-3006 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93826-3006 provided by its distributors.

Modular Connectors / Ethernet Connectors Mxmag Dual Port 8 Core Gig W/ Led
RJ Connector, 16 Contact(s), Female, Right Angle, Solder Terminal, Locking, Jack
MXMag Gigabit Ethernet 8 Core Non-PoE Dual-Port RJ45 Connector, 21.40mm Depth, 2.70mm Phy Pin Length, Right-Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Standard Temperature, Tray
Conn RJ-45 F/F 8/8 POS 1.27mm Solder RA Thru-Hole 28 Terminal 2 Port Frame
RJ45 CONNECTOR, JACK, 2PORT, 8P8C, TH; LAN Category:-; Product Range:MXMag 93826 Series; SVHC:No SVHC (15-Jan-2019); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold Plated Contacts; Contact Te

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0938263006
  • 938263006