Molex 93753-5320

Modular Connectors / Ethernet Connectors Mxmag Fstenet 4Core W/O Tabs Fe W/O Led
$ 4.224
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93753-5320.

TME

Datasheet3 pages8 years ago

Farnell

Inventory History

3 month trend:
+432%

CAD Models

Download Molex 93753-5320 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIE
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2017-04-25
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93753-5320 provided by its distributors.

Modular Connectors / Ethernet Connectors Mxmag Fstenet 4Core W/O Tabs Fe W/O Led
RJ Connector, 8 Contact(s), Female, Right Angle, Solder Terminal, Mounting Flange, Jack
MXMag Fast Ethernet 4 Core Non-PoE Single-Port RJ45 Connector, 21.40mm Depth, 3.30mm Phy Pin Length, Right-Angle, Standard Profile, without Shield Tabs, Non-LED, Industrial Temperature, with Pick-and-Place Option, Tape and Reel
RJ45 CONNECTOR, JACK, 8P8C, 1PORT, TH; LAN Category:-; Product Range:MXMag 93753 Series; SVHC:No SVHC (15-Jan-2019); Connector Type:RJ45; Contact Material:Phosphor Bronze; Contact Plating:Gold over Palladium Nickel Conta
Rj45 Connector, Jack, 8P8C, 1Port, Th; Modular Connector Type:Rj45 Jack; Port Configuration:1 X 1 Port; No. Of Positions/Loaded Contacts (Per Port):8P8C; Lan Category:Cat5; Ip Rating:-; Connector Mounting:Panel Mount; Connector Rohs Compliant: Yes |Molex 93753-5320

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0937535320
  • 937535320