
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| DigiKey | WM17616-ND | 1,319 | 1 | Tray | ||||||||
| Verical | 936263508 | 582 | 20 | |||||||||
| Heilind Americas | 93626-3508 | 0 | 21h | |||||||||
| Interstate Connecting Components | 93626-3508 | 0 | 19h | |||||||||
| TTI | 0936263508 | 0 | 672 | Tray | 2h |
Download Molex 93626-3508 symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | 3D | Download | |
SymbolFootprint |
Descriptions of Molex 93626-3508 provided by its distributors.
Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names: