Molex 936040012

Enclosure, Die Cast Aluminum, External Mounting Flanges, 101 X 101 X 58MM, Gray
$ 24.575
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936040012.

IHS

Datasheet2 pages2 years ago

Molex

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+1.34%

Supply Chain

Country of OriginCN
Introduction Date2023-11-16
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936040012 provided by its distributors.

ENCLOSURE, DIE CAST ALUMINUM, EXTERNAL MOUNTING FLANGES, 101 X 101 X 58MM, GRAY
0936040012 - Molex aluminium box size S1 silver grey, 8000.6261.0
Enclosures Boxes &Cases Aluminium Bx size S1 SLV
Connector Accessories Enclosure Straight Carton
Enclosure Aluminum Gray IP66/IP69 Carton
ENCLOSURE, MULTIPURPOSE, ALUMINIUM, GREY;
BOX ALUM GRAY 3.976"L X 3.976"W
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Multipurpose / IP Rating = IP66 / IP Rating = IP69 / External Length mm = 101 / External Width mm = 58 / External Height mm = 101 / Internal Length mm = 91 / Internal Width mm = 53 / Internal Height mm = 91 / Enclosure Colour = Grey / Standards Met = EN 62208 / Series = S-8000 / Weight g = 272

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936040012
  • 8000.6261.0
  • 93604-0012