Molex 936013790

GWconnect Standard Single Lever Hood Die-Cast Aluminum Size 24B Extended PG29 Thread Gray
$ 35.345
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936013790.

Molex

Datasheet1 page5 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936013790 provided by its distributors.

GWconnect Standard Single Lever Hood Die-Cast Aluminum Size 24B Extended PG29 Thread Gray
Hood 90¡ã 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect
Heavy Duty Power Connectors HOOD SIDE ENTRY 2P PG29 7824.6614.0
GWCONNECT PLASTIC GABLE GLAND, 24B STD HOOD 2PGS LC
Connector Accessory, Hood, Aluminum Alloy
CONN HOOD SIDE ENTRY SZ24B PG29
HOOD, SIDE ENTRY, 24B, 1 LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Molex Size 24B S-D, S-DD, S-E, S-EE, S-EP
Hood, Side Entry, 24B, 1 Lever; Product Range:93601 Series; Cable Exit Angle:90°; Connector Body Material:Aluminium Body; For Use With:Molex Size 24B S-D, S-Dd, S-E, S-Ee, S-Ep, S-Es, S-Hsb, S-Eshv, S-K, S-M & S-Ehv Inserts Rohs Compliant: Yes |Molex/gwconnect 7824.6614.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936013790
  • 7824.6614.0
  • 93601-3790