Molex 936013764

Hood 90° 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
$ 23.875
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936013764.

Molex

Datasheet1 page5 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.48%

Supply Chain

Country of OriginCN
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936013764 provided by its distributors.

Hood 90° 24 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
GWconnect STD - Standard, Single Lever Hood, Die-cast Aluminum, with 2 Pegs, Side Entry, Size 24B «104x27», Extended M25 Thread, Grey
HEAVY DUTY 24B HOOD, GWCONNECT, 2-PEGS, LC SIDE ENTRY, M25, S-K SERIES
0936013764 - Molex HOOD SIDE ENTRY 2P.M25, 7824.6559.0
24B Std Hood 2Pgs Lc S/E M25 |Molex 7824.6559.0
Connector Accessory, Hood, Aluminum Alloy
24B Cable Mount STD Housing 1 Lever M25
Heavy Duty Power Connectors 7824.6559.0
Molex 936013764 ヘビーデューティ電源コネクタフード
HOOD, SIDE ENTRY, 24B, 1 LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 24B; For Use With: Molex Size 24B S-D, S-DD, S-E, S-EE, S-EP

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936013764
  • 7824.6559.0
  • 93601-3764