Molex 936012574

GWconnect Standard Single Lever Bulkhead Mount Housing Die-Cast Aluminum Size 16B Gray
$ 39.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936012574.

IHS

Datasheet3 pages2 years ago

Molex

RS (Formerly Allied Electronics)

Farnell

TME

Inventory History

3 month trend:
+29.68%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936012574 provided by its distributors.

GWconnect Standard Single Lever Bulkhead Mount Housing Die-Cast Aluminum Size 16B Gray
HEAVY DUTY BASE, 16B, 1 LEVER, BULKHEAD; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16B; For Use With: Molex Size 16B S-D, S-DD, S-
Housing 180° 16 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
0936012574 - Molex BH.MOUNT.HOUS.1 LEV.+COV., 7816.6406.0
16B Std Bulk.hous. W/Cov 1Lev |Molex/flamar 7816.6406.0
GWCONNECT PLASTIC GABLE GLAND, 16B STD BULK HOUS, WITH COVER
HD Power Conn BH Mt. HSG 1 LEV+ COVER 7816.6406.0
Connector Accessory, Housing Item
Housing Material = Die-Cast Aluminium / Series = GWconnect / Size = 16B / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936012574
  • 7816.6406.0
  • 93601-2574