Molex 936012157

Bulkhead Mount Housing with 1 Lever for GWconnect STD Heavy Duty Connectors Die-cast Aluminum
$ 20.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936012157.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-2.87%

Supply Chain

Country of OriginCN
Introduction Date2018-02-15
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936012157 provided by its distributors.

Bulkhead Mount Housing with 1 Lever for GWconnect STD Heavy Duty Connectors Die-cast Aluminum
HEAVY DUTY BASE, 16A, 1 LEVER, BULKHEAD; Heavy Duty Connector Type: Base, Bulkhead Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 16A; For Use With: Molex Size 16A S-A & S-D Ins
Housing 180° 16 Shell Size Polyester Powder DieCast Aluminum GWconnect®
0936012157 - Molex BH.MOUNT.HOUS.1 LEV., 7816.4543.0
HEAVY DUTY CONNECTOR, GWCONNECT, 16A STD BULKHOUS 1LEV
Heavy Duty Power Connectors 7816.4543.0
16A STD BULK.HOUS. 1LEV CONTINS. HOODSHSG
Connector Accessory, Housing Item
Housing Material = Die-Cast Aluminium / Series = GWconnect / Size = 16A / Locking Method = 1 Lever / Connector Mounting Type = Bulkhead Mount

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936012157
  • 7816.4543.0
  • 93601-2157