Molex 936010822

Gwconnect Std-Standard, Single Lever Surface Mount Housing, Die-Cast Aluminum
$ 45.84
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010822.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+22.01%

Supply Chain

Country of OriginCN
Introduction Date2018-10-08
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010822 provided by its distributors.

Gwconnect Std-Standard, Single Lever Surface Mount Housing, Die-Cast Aluminum
HEAVY DUTY BASE, 6B, 1 LEVER, PANEL; Heavy Duty Connector Type: Base, Panel Mount; Connector Body Material: Aluminium Body; Locking Type: 1 Lever; Rectangular Shell Size: 6B; For Use With: Molex Size 6B S-D, S-DD, S-E, S-EE,
Housing 90° 6 Shell Size Polyester Powder Die Cast Aluminum GWconnect®
HEAVY DUTY CONNECTOR, GWCONNECT, 6B STD SURFHOUS WITH COVER 1LEV PG16
0936010822 - Molex S.MOUNT.HOUS.1 LEV.+COV.PG16, 7806.6311.0
Heavy Duty Power Connectors 7806.6311.0
Connector Accessory, Housing Item
CONN BASE W/CVR SIDE SZ6B PG16

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010822
  • 7806.6311.0
  • 93601-0822