Molex 936010637

GWconnect Standard Single Lever Hood Polyamide Size 3A PG11 Thread Gray White
$ 2.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010637.

Molex

Datasheet1 page5 years ago

IHS

Farnell

Newark

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginCN
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010637 provided by its distributors.

GWconnect Standard Single Lever Hood Polyamide Size 3A PG11 Thread Gray White
0936010637 - Molex HOOD SIDE ENTRY PLAST.2P.PG11 GREY, 7803.6209.0
HEAVY DUTY CONNECTOR, GWCONNECT, 3A STD NYL HOOD 2PGS S/E PG11 GRAY
Hood 90° 3 Shell Size Polyamide GWconnect®
Heavy Duty Power Connectors 7803.6209.0
HOOD SIDE ENTRY PLAST2PPG11 GREY
CONN HOOD SIDE ENTRY SZ3A PG11
HOOD, SIDE ENTRY, 3A, 1 LEVER; Heavy Duty Connector Type: Hood, Side Entry; Connector Body Material: Nylon (Polyamide) Body; Locking Type: 1 Lever; Rectangular Shell Size: 3A; For Use With: Molex Size 3A S-A, S-D & S-Q Insert

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010637
  • 7803.6209.0
  • 93601-0637