Molex 936010435

GWconnect Crimp Contact Insert, Female, 5-Pole, 16A, for Crimp Contacts, Size 3A «21x21»
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010435.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-11.90%

Supply Chain

Country of OriginTW
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010435 provided by its distributors.

GWconnect Crimp Contact Insert, Female, 5-Pole, 16A, for Crimp Contacts, Size 3A «21x21»
3A Sq5/0 F Ins Crp 5P 16A 250/400V Rohs Compliant: Yes |Molex 7605.5801.0
HEAVY DUTY CONNECTOR, GWCONNECT, 3A SQ5/0 FEMALE INSERT CRIMP 5P 16A 250/400V
HEAVY DUTY INSERT, RCPT, 5POS, -; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 5 Contacts; Rectangular Shell Size: 3A; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts No
0936010435 - Molex S-Q5/0 230/400V 16A FEM 5 Poles, 7605.5801.0
Heavy Duty Power Connectors HEAVY DUTY FE 05P 16A 230/400V
Crimp Wire Connector, Gray, Polycarbonate, 400 V, 16 A
3A SQ50 F INS CRP 5P 16A 25040 7605.5801.0
Molex 936010435 ヘビーデューティ電源コネクタモジュール
Series = GWconnect / For Shell Size = 3A / Positions = 5 / Current Rating A = 16 / Voltage Rating V = 230 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Crimp / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010435
  • 7605.5801.0
  • 93601-0435