Molex 936010327

0936010327 - Molex S-EE insert 46p FEM insert Crim term, 7346.6094.0
$ 19.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010327.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-04-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010327 provided by its distributors.

0936010327 - Molex S-EE insert 46p FEM insert Crim term, 7346.6094.0
HEAVY DUTY CONNECTOR, GWCONNECT, 24B SEE FEMALE INSERT CRIMP 46P 16A 500V
GWconnect Crimp Contact Insert, Female, 46-Pole, 16A, Numbered 1-46, for Crimp Contacts, Size 24B «104x27»
Crimp Wire Connector, Gray, Polycarbonate Insulation, 500 V, 16 A
HEAVY DUTY INSERT, RCPT, 46POS, -; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 46 Contacts; Rectangular Shell Size: 24B; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts
24B See F Ins Crp 46P 16A 500V |Molex/flamar 7346.6094.0
Heavy Duty Power Connectors CRIMP TERM FE INSERT 46P 16A
Conn Rectangular F 46 POS Crimp ST Cable Mount Bag
Rectangular Connector, 46 Contact(s), Female
46P+PE FEMALE INSERT 16A 500V/UL

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010327
  • 7346.6094.0
  • 93601-0327