Molex 936010219

Heavy Duty Connector, Gwconnect, 16B Shsb Male Insert Screw 6P 35A 830V
$ 24.02
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010219.

Molex

Datasheet1 page6 years ago

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-76.76%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-03-28
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010219 provided by its distributors.

HEAVY DUTY CONNECTOR, GWCONNECT, 16B SHSB MALE INSERT SCREW 6P 35A 830V
GWconnect Screw Terminal Insert, Male, 6-Pole, 35A, Numbered 1-6, with Wire Protection, Silver (Ag) Plated Contacts, Size 16B «77x27»
HEAVY DUTY INSERT, PLUG, 6POS, 20-10AWG; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 6 Contacts; Rectangular Shell Size: 16B; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Ratin
Series = GWconnect / For Shell Size = 16B / Positions = 6 / Current Rating A = 35 / Voltage Rating V = 830 / Combustibility Class = UL 94 V-0 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 10 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 6 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010219
  • 7306.6141.0
  • 93601-0219