Molex 936010197

Screw Terminal Insert, Female, 4-Pole, 80A, with Wire Protection, Silver
$ 28.893
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010197.

IHS

Datasheet1 page7 years ago

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+7.21%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-24
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010197 provided by its distributors.

Screw Terminal Insert, Female, 4-Pole, 80A, with Wire Protection, Silver
HEAVY DUTY CONNECTOR, GWCONNECT, 16B SK4/2 FEMALE INSERT SCREW 4P 80A 830V
Heavy Duty Power Connectors HEAVY DUTY F INSERT 4X80A
0936010197 - Molex FEM insert 4x80A, 7304.6044.0
Rectangular Connector, 4 Contact(s), Female
Wire Terminal, 5 AWG, 830 V, Grey
HEAVY DUTY INSERT, RCPT, 4POS, 20-14AWG; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 4 Contacts; Rectangular Shell Size: 16B; Gender: Receptacle; Heavy Duty Contact Type: Screw Socket; Curr
Series = GWconnect / For Shell Size = 16B / Positions = 4 / Current Rating A = 80 / Voltage Rating V = 830 / Combustibility Class = UL 94 V-0 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010197
  • 7304.6044.0
  • 93601-0197