Molex 936010143

Heavy Duty Connector, 93601, Insert, 16 Contacts, 16A, Receptacle, Screw Socket
$ 27.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010143.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-7.22%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2019-04-02
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010143 provided by its distributors.

Heavy Duty Connector, 93601, Insert, 16 Contacts, 16A, Receptacle, Screw Socket
HEAVY DUTY CONNECTOR, GWCONNECT, 16A SA FEMALE INSERT SCREWAG 16P 16A 250V
Heavy Duty Power Connectors SCREW TERMINAL INSERT 16P FE
0936010143 - Molex SCREW TYPE INSERT FEMALE, 7216.4402.0
Conn Rectangular F 16 POS Screw ST Cable Mount Bag
16P + PE FEMALE INSERT 16A 250V/UL 600V SCREW TERMINAL
16A SA F INS SCRWAG 16P 16A 25 CONTINS. HOODSHSG
Rectangular Connector, 16 Contact(s), Female
GWconnect Screw Terminal Insert, Female, 16-Pole, 16A, Numbered 1-16, with Wire Protection, Silver (Ag) Plated Contacts, Size 16A «66x16»
Wire Terminal, 14 AWG, 250 V, Grey
Series = GWconnect / For Shell Size = 16A / Positions = 16 / Current Rating A = 16 / Voltage Rating V = 250 / Combustibility Class = UL 94 V-0 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Socket / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010143
  • 7216.4402.0
  • 93601-0143