Molex 936010139

Heavy Duty Connector, Gwconnect, 10A Sa Male Insert Screwag 10P 16A 250V
$ 20.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010139.

Molex

Datasheet1 page6 years ago

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-3.08%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-27
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010139 provided by its distributors.

HEAVY DUTY CONNECTOR, GWCONNECT, 10A SA MALE INSERT SCREWAG 10P 16A 250V
GWconnect Screw Terminal Insert, Male, 10-Pole, 16A, with Wire Protection, Silver (Ag) Plated Contacts, Size 10A «49x16»
HEAVY DUTY INSERT, PLUG, 10POS, 20-14AWG; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 10 Contacts; Rectangular Shell Size: 10A; Gender: Plug; Heavy Duty Contact Type: Screw Pin; Current Rat
Series = GWconnect / For Shell Size = 10A / Positions = 10 / Current Rating A = 16 / Voltage Rating V = 400 / Combustibility Class = UL 94 V-0 / Standards Met = EN 61984 / Standards Met = UL 1977 / Contact Gender = Plug / Contact Termination Type = Screw Terminal / Contact Material = Copper Alloy / Contact Plating = Silver / Wire Size AWG Max. AWG = 14 / Wire Size AWG Min. AWG = 20 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010139
  • 7210.4411.0
  • 93601-0139