Molex 936010106

GWconnect Crimp Contact Insert, Male, 42-Pole, 10A, for Turned Crimp Contacts, Size 10B «57x27»
$ 21.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 936010106.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-10-04
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 936010106 provided by its distributors.

GWconnect Crimp Contact Insert, Male, 42-Pole, 10A, for Turned Crimp Contacts, Size 10B «57x27»
HEAVY DUTY CONNECTOR, GWCONNECT, 10B SDD MALE INSERT CRIMP 42P 10A 250V
Conn Rectangular Insert PL 42 POS Polycarbonate Cable Mount Bag
Rectangular Insert Plug 42 Position 10B Size Screw Mount Bag
10B Sdd M Ins Crp 42P 10A 250V |Molex/flamar 7142.4146.0
Heavy Duty Power Connectors CRIMP TERMINAL INSERT 42P MA
0936010106 - Molex S-DD insert 42P Male, 7142.4146.0
Cross Referenced to MOLEX - Part MOL93601-0106
42P + PE MALE INSERT 10A 250V/UL 600V CRIMP TERMINAL
Rectangular Connector, 42 Contact(s), Male
HEAVY DUTY INSERT, PLUG, 42POS, -; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 42 Contacts; Rectangular Shell Size: 10B; Gender: Plug; Heavy Duty Contact Type: Crimp Pin - Contacts Not Supp

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010106
  • 7142.4146.0
  • 93601-0106