Molex 93601-1559

MOLEX 93601-1559 Double Lever Surface Mount Housing Die-cast Aluminum, Size 10B, grey
$ 42.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-1559.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+14.18%

Supply Chain

Country of OriginCN
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93601-1559 provided by its distributors.

MOLEX 93601-1559 Double Lever Surface Mount Housing Die-cast Aluminum, Size 10B, grey
Conn Housing Heavy Duty Power Connector Die-Cast Aluminum Straight Surface Mount
HEAVY DUTY BASE, 10B, 2 LEVER, PANEL; Heavy Duty Connector Type:Base, Panel Mount; Connector Body Material:Aluminium Body; Locking Type:2 Lever; Rectangular Shell Size:10B; For Use With:Molex Size 10B S-D, S-DD, S-E, S-E
Housing 90° 10 Shell Size Polyester Powder DieCast Aluminum GWconnect®
HEAVY DUTY 10B SURFACE HOUSING W/DOUBLE LEVER, GWCONNECT, M21, S-K SERIES
Heavy Duty Power Connectors SURFACE MOUNTING HSG 2 LVRS7810.6372.0
10B Std Surf.hous. 2Lev M20 |Molex/flamar 7810.6372.0
10B Surface Mount STD Housing 2 Lever M20
Molex Llc 10B Std SurfHous 2Lev M20
Connector Accessory, Housing Item

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936011559
  • 7810.6372.0
  • 936011559