Molex 93601-0558

GWconnect® Crimp Contact Insert Female 17-Pole 10A for Turned Crimp Contacts Size 34.2x14.6
$ 6.89
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0558.

IHS

Datasheet3 pages2 years ago
Datasheet1 page7 years ago

Molex

TME

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginCN
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2018-07-23
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93601-0558 provided by its distributors.

GWconnect® Crimp Contact Insert Female 17-Pole 10A for Turned Crimp Contacts Size 34.2x14.6
Crimp Wire Connector, Gray, Polycarbonate Insulation, 160 V, 10 A
HEAVY DUTY INSERT, RCPT, 17POS, -; Product Range: 93601 Series; Heavy Duty Connector Type: Insert; No. of Contacts: 17 Contacts; Rectangular Shell Size: 10A; Gender: Receptacle; Heavy Duty Contact Type: Crimp Socket - Contacts
Conn Rectangular Insert RCP 17 POS Polycarbonate Cable Mount Bag
S-M 10/17 F Ins Crp 17P 10A 160V |Molex/flamar 7717.3424.0
HD Power Conn SM10/17 F INSRT 17P 10A 7717.3424.0
Rectangular Connector, 17 Contact(s), Female
S-M 1017 F INS CRP 17P 10A 160 7717.3424.0

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010558
  • 7717.3424.0
  • 936010558