Molex 93601-0436

GWconnect Crimp Contact Insert, Male, 5-Pole, 16A, for Crimp Contacts, Size 3A «21x21»
$ 6.21
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 93601-0436.

Molex

Datasheet1 page5 years ago

IHS

RS (Formerly Allied Electronics)

Supply Chain

Country of OriginTW
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.30
Introduction Date2016-02-01
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Descriptions

Descriptions of Molex 93601-0436 provided by its distributors.

GWconnect Crimp Contact Insert, Male, 5-Pole, 16A, for Crimp Contacts, Size 3A «21x21»
3A Sq5/0 M Ins Crp 5P 16A 250/400V Rohs Compliant: Yes |Molex 7605.5901.0
HEAVY DUTY CONNECTOR, GWCONNECT, 3A SQ5/0 MALE INSERT CRIMP 5P 16A 250/400V
Heavy Duty Power Connectors SQ5/0 230/400V 16A M 5POLES 7605.5901.0
Crimp Wire Connector, Gray, Polycarbonate Insulation, 400 V, 16 A
S-Q5/0 230/400V 16A MALE 5 POLES
HEAVY DUTY INSERT, PLUG, 5POS, -; Product Range:93601 Series; Heavy Duty Connector Type:Insert; No. of Contacts:5 Contacts; Rectangular Shell Size:3A; Gender:Plug; Heavy Duty Contact Type:Crimp Pin - Contacts Not Supplie

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0936010436
  • 7605.5901.0
  • 936010436